Ansell White Coverall, M

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-347
Mfr. Part No.:
WH18T-00111-03
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

M

Product Type

Coverall

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Hooded

Yes

Series

Alphatec Ts 1800 PLUS

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Lightweight and breathable full-body protection suit featuring microporous laminate technology for enhanced comfort and protection. Designed for durability, it provides a reliable barrier against particulates and liquid splashes while ensuring breathability for extended wear.

CE CATEGORY III (Type 4 B, Type 5 B, Type 6 B, EN 1073 2, EN 14126, EN 1149 5)

Low linting material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy