Ansell White Coverall, M

RS Stock No.:
348-186
Mfr. Part No.:
WH15S-00103-03
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Overall

Size

M

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

SMS Fabric with Anti-Static treatment

Series

1500 PLUS - Model 103

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Disposable overalls, XL size, Chemical & Liquid Resistant - WH15S-00103-05


This disposable overall is an essential piece of protective clothing designed for professionals working in various industrial environments. Specifically MADE in size XL, these unisex coveralls provide a robust barrier against chemicals and liquids. The white colour not only enhances visibility but also helps in maintaining a sterile environment, meeting the stringent standards EN 1073-2, EN 1149-5, and EN 14126.

Features & Benefits


• Chemical-resistant material safeguards against hazardous substances
• Liquid-resistant properties ensure durability in wet conditions
• Designed in an XL size for a comfortable fit across all body types
• Unisex design suitable for all professionals regardless of gender
• Meets EN 1073-2 and EN 1149-5 for industry-standard protection
• Lightweight construction allows for extended wear without discomfort

Applications


• Used for handling chemicals in automated processes
• Ideal for electronics assembly in varied environments
• Suitable for maintenance and repair in mechanical industries
• Employed during decontamination procedures in laboratories
• Useful for cleanroom to prevent contamination

How do the chemical-resistant features perform in hazardous environments?


The material effectively shields against a wide range of hazardous chemicals, offering Crucial safety for those working with potentially harmful substances.

What maintenance should be considered when using these coveralls?


Ensure the coveralls are intact before each use and dispose of them in accordance with safety regulations after use to maintain safety standards effectively.

Can the coveralls be worn over regular clothing?


Yes, their loose fit design allows easy layering over regular work attire, providing added protection without compromising mobility.

What specific materials are used in the construction of these overalls?


The coveralls are MADE from materials specifically engineered to resist both chemical exposure and liquid penetration, ensuring optimal safety in various circumstances.

What are the implications of the EN 14126 certification?


This certification indicates that the coveralls provide protection against infectious agents, making them suitable for use in medical and hazardous environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy