Ansell White Coverall, 4XL

Subtotal (1 unit)*

£3.32

(exc. VAT)

£3.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.32

*price indicative

RS Stock No.:
346-386
Mfr. Part No.:
WH15S-00103-08
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

4XL

Product Type

Disposable Overall

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

SMS Fabric with Anti-Static treatment

Series

1500 PLUS - Model 103

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Breathable antistatic chemical protective suit designed to protect against various particulate hazards. Ensures comfort and safety in hazardous environments.

CE CATEGORY III (Type 5, Type 6, EN 1073 2, EN 1149 5)

Air and water vapor permeability

Related links