Ansell White Coverall, 2XL
- RS Stock No.:
- 346-383
- Mfr. Part No.:
- WH15S-00103-06
- Brand:
- Ansell
Subtotal (1 unit)*
£3.32
(exc. VAT)
£3.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3.32 |
*price indicative
- RS Stock No.:
- 346-383
- Mfr. Part No.:
- WH15S-00103-06
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | 2XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | SMS Fabric with Anti-Static treatment | |
| Series | 1500 PLUS - Model 103 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size 2XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material SMS Fabric with Anti-Static treatment | ||
Series 1500 PLUS - Model 103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Breathable antistatic chemical protective suit designed to protect against various particulate hazards. Ensures comfort and safety in hazardous environments.
CE CATEGORY III (Type 5, Type 6, EN 1073 2, EN 1149 5)
Air and water vapor permeability
