Ansell White Coverall, 42/46

RS Stock No.:
347-982
Mfr. Part No.:
WH25B-00400-00
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

42/46

Product Type

Disposable Overall

Material Properties

Chemical Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Series

2500 Overshoes - Model 400

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Overshoes with exceptional mechanical strength and superior liquid and particulate protection. Made from durable microporous polypropylene laminate, offering an effective barrier against chemical spray and infective agents.

CE CATEGORY III (Type PB (6) B, EN 14126)

Unique material offering exceptional strength, liquid and particulate protection

Low linting reduces risk of contamination in critical areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy