Ansell AlphaTec 4000 Overboots - Model 406 Green Disposable Overall, Coverall, 42/46

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-792
Mfr. Part No.:
GR40W-00406-00
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

42/46

Product Type

Disposable Overall

Material Properties

Chemical Resistant

Colour

Green

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Series

AlphaTec 4000 Overboots - Model 406

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Overboots designed for superior protection against organic and inorganic chemicals and biological agents. Made from a unique multi-layer barrier fabric that is lightweight yet durable for enhanced safety in hazardous environments.

Designed to protect

Silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy