Ansell White Coverall, 42/46
- RS Stock No.:
- 345-680
- Mfr. Part No.:
- WH20B-00406-00
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-680
- Mfr. Part No.:
- WH20B-00406-00
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 42/46 | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | AlphaTec 2000 STANDARD Overboots Bound - Model 406 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 42/46 | ||
Product Type Disposable Overall | ||
Material Properties Chemical Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series AlphaTec 2000 STANDARD Overboots Bound - Model 406 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Safety overboots with breathable microporous laminate technology for superior protection. Made from moisture vapor permeable fabric to enhance comfort and reduce heat stress.
CE CATEGORY III (Type PB (6) B, EN 14126)
Optimized fit


