Ansell Orange Coverall, 5XL

Subtotal (1 unit)*

£126.67

(exc. VAT)

£152.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.67

*price indicative

RS Stock No.:
347-271
Mfr. Part No.:
OR47T-00111-09
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Coverall

Size

5XL

Material Properties

Chemical & Liquid Resistant

Colour

Orange

Style

Coverall

Gender

Unisex

Material

Polyolefin

Series

4000 CFR

RoHS Status: Exempt

Ansell Disposable overalls, XXL size, Chemical & Liquid Resistant Material - OR47T-00111-06


This disposable overall is protective garments designed for use in various sectors, particularly in automation, electronics, and mechanical industries. Crafted from a chemical and liquid-resistant material, these unisex coveralls in a striking Orange colour offer enhanced visibility and protection against hazardous substances. Conforming to stringent safety standards such as EN 1073-2, EN 1149-5, and EN 14126, this oversized option (size XXL) ensures both comfort and safety for workers across diverse environments.

Features & Benefits


• Chemical and liquid-resistant for reliable protection
• Unisex design caters to a wide range of users
• Lightweight construction enhances comfort during use
• Compliance with EN 1073-2 and EN 14126 standards guarantees safety
• Orange colour improves visibility in low-light conditions
• Versatile usage in industrial settings and hazardous locations

Applications


• Ideal for use in environments with chemical exposure
• Suitable for laboratories handling liquid reagents
• Helps maintain safety in electrical repair tasks
• Used in mechanical assembly to prevent contamination
• Effective for cleanroom requiring protective clothing

How does the material used contribute to safety during use?


The material of these overalls is designed to resist both chemicals and liquids, providing a barrier that protects the skin from potential exposure to hazardous substances, ensuring safety throughout various tasks.

What considerations should be MADE regarding comfort during extended wear?


The lightweight nature of the coveralls promotes comfort, allowing workers to move freely. This design consideration is essential for tasks that may require prolonged periods of wear, ensuring that users can remain focused on their work without discomfort.

Can these overalls be used in environments with specific hazardous materials?


Yes, the chemical and liquid-resistant properties make them suitable for environments where exposure to specific hazardous materials is possible, providing peace of mind to users in practical applications.

Are these overalls suitable for both indoor and outdoor use?


The visibility factor created by the bright Orange colour enhances safety for outdoor tasks, while the protective features make them equally effective for indoor applications where chemical exposure may occur.

Related links