Ansell White Coverall, EN 1073-2, EN 1149-5, EN 14126, XXL
- RS Stock No.:
- 346-608
- Mfr. Part No.:
- WH20B-00111-06
- Brand:
- Ansell
Subtotal (1 unit)*
£5.38
(exc. VAT)
£6.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.38 |
*price indicative
- RS Stock No.:
- 346-608
- Mfr. Part No.:
- WH20B-00111-06
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XXL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XXL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Superior breathable microporous laminate suit, perfected for industrial applications. its lightweight design ensures comfort during extended wear while providing reliable protection. the advanced microporous material allows airflow while blocking liquids and particulates. ideal for hazardous work environments requiring both safety and mobility.
EN 14126 and ASTM F1670/1671 certified
Microporous laminate fabric
Microporous laminate fabric
