Ansell White Coverall, M
- RS Stock No.:
- 346-604
- Mfr. Part No.:
- WH20B-00111-03
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-604
- Mfr. Part No.:
- WH20B-00111-03
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | M | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Standard | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size M | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Superior breathable microporous laminate suit, perfected for industrial applications. its lightweight design ensures comfort during extended wear while providing reliable protection. the advanced microporous material allows airflow while blocking liquids and particulates. ideal for hazardous work environments requiring both safety and mobility.
EN 14126 and ASTM F1670/1671 certified
Microporous laminate fabric
