Ansell White Coverall, M
- RS Stock No.:
- 347-777
- Mfr. Part No.:
- WH20B-00219-03
- Brand:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 347-777
- Mfr. Part No.:
- WH20B-00219-03
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | M | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Hooded | Yes | |
| Series | MICROGARD 2000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size M | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Hooded Yes | ||
Series MICROGARD 2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Provides superior protection against low-hazard liquid spray and fine particulates. Bound seams enhance durability and overall safety in hazardous environments.
CE CATEGORY III (Type PB (6) B, EN 14126, DIN32781)
Optimized fit, improving wearer comfort and safety
Low Linting


