Ansell Red Coverall, 5XL
- RS Stock No.:
- 346-349
- Mfr. Part No.:
- RD96T-00103-09
- Brand:
- Ansell
Subtotal (1 unit)*
£36.60
(exc. VAT)
£43.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.60 |
*price indicative
- RS Stock No.:
- 346-349
- Mfr. Part No.:
- RD96T-00103-09
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | 5XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Red | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Polyester with Polyvinyl Chloride Barrier Film, Wood Pulp | |
| Series | CFR - Model 103 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size 5XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Red | ||
Style Coverall | ||
Gender Unisex | ||
Material Polyester with Polyvinyl Chloride Barrier Film, Wood Pulp | ||
Series CFR - Model 103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Protective suit made from flame-retardant fabric with a PVC barrier film for multi-hazard chemical protection. Designed to enhance safety in hazardous environments.
Flame retardant treated fabric
Chemical spray protection


