Ansell CFR - Model 103 Red Disposable Overall, Coverall, 3XL
- RS Stock No.:
- 346-346
- Mfr. Part No.:
- RD96T-00103-07
- Brand:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 346-346
- Mfr. Part No.:
- RD96T-00103-07
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | 3XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Red | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Polyester with Polyvinyl Chloride Barrier Film, Wood Pulp | |
| Series | CFR - Model 103 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size 3XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Red | ||
Style Coverall | ||
Gender Unisex | ||
Material Polyester with Polyvinyl Chloride Barrier Film, Wood Pulp | ||
Series CFR - Model 103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XL size, Chemical & Liquid Resistant Material - RD96T-00103-05
This disposable overall is a unisex coverall designed for effective protection in various settings. Made from chemical and liquid resistant materials, these coveralls are Ideal for industries requiring high levels of safety such as automation, electronics, and mechanical engineering. Available in XL size, they meet multiple standards including EN 1073-2, EN 1149-5, and EN 14126, ensuring robust performance against hazardous materials.
Features & Benefits
• Provides excellent protection against chemicals and liquids
• Lightweight construction enhances comfort during extended wear
• Bright red colour for high visibility in hazardous environments
• Complies with EN 14126 for biological hazard safety
• Suitable for both male and female users
• Designed as protective clothing for industrial applications
• Lightweight construction enhances comfort during extended wear
• Bright red colour for high visibility in hazardous environments
• Complies with EN 14126 for biological hazard safety
• Suitable for both male and female users
• Designed as protective clothing for industrial applications
Applications
• Used for handling hazardous materials in chemical plants
• Ideal for work in electronics assembly environments
• Suitable for mechanical maintenance and repair tasks
• Effective for use in laboratories dealing with liquid substances
• Ideal for work in electronics assembly environments
• Suitable for mechanical maintenance and repair tasks
• Effective for use in laboratories dealing with liquid substances
How do these overalls ensure protection against harsh chemicals?
The material used in these overalls is specifically designed to resist both chemicals and liquids, helping to safeguard the wearer during exposure. This resistance is Crucial for those working in industries such as chemicals or electronics where spillages may occur.
Can these overalls be worn in hot environments?
While they offer protection, the lightweight nature of the fabric makes them breathable, allowing wearers to remain relatively comfortable in warm conditions, although individual comfort levels may vary based on heat intensity.
Are these overalls suitable for use in a laboratory setting?
Yes, they are compliant with EN 14126, making them suitable for laboratory environments where exposure to biohazard materials may be a risk, providing necessary protection for the user.
What measures can be taken to ensure the longevity of these disposable overalls?
To maximise their effectiveness, it is advisable to avoid wearing them for extended periods in harsh conditions and to inspect them for any signs of wear or tear before each use.


