Ansell Green Coverall, S
- RS Stock No.:
- 346-108
- Mfr. Part No.:
- GR40TA00756-02
- Brand:
- Ansell
Subtotal (1 unit)*
£366.55
(exc. VAT)
£439.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £366.55 |
*price indicative
- RS Stock No.:
- 346-108
- Mfr. Part No.:
- GR40TA00756-02
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | S | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 4000 AVANT2 AIRline - Model 756 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size S | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 4000 AVANT2 AIRline - Model 756 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XL size, Chemical & Liquid Resistant Material - GR40TA00756-05
This disposable overall is an essential protective coverall designed for professional use in various environments. Made from chemical and liquid resistant materials, these unisex coveralls are available in an XL size and come in a vibrant green colour. Compliant with EN standards, they offer a reliable barrier against harmful substances while ensuring comfort and ease of movement.
Features & Benefits
• Offers effective chemical resistance for enhanced safety
• Liquid resistant design protects against spills and splashes
• Unisex styling ensures versatility for all users
• Compliant with EN 1073-2, EN 1149-5, and EN 14126 standards
• Constructed from breathable materials for comfort during use
• Available in XL size for a better fit during work activities
• Liquid resistant design protects against spills and splashes
• Unisex styling ensures versatility for all users
• Compliant with EN 1073-2, EN 1149-5, and EN 14126 standards
• Constructed from breathable materials for comfort during use
• Available in XL size for a better fit during work activities
Applications
• Designed for use in the automation industry for protective measures
• Suitable for electrical and mechanical industries where chemical exposure is a risk
• Ideal for tasks involving hazardous liquids and contaminants
• Commonly employed in environments requiring high levels of hygiene and safety
• Suitable for electrical and mechanical industries where chemical exposure is a risk
• Ideal for tasks involving hazardous liquids and contaminants
• Commonly employed in environments requiring high levels of hygiene and safety
What types of protection do these coveralls provide?
These coveralls offer chemical and liquid resistance, ensuring protection against a range of hazardous substances. Additionally, they comply with multiple EN safety standards, providing a reliable barrier and enhancing user safety.
How can the comfortable fit of these coveralls enhance performance during tasks?
The breathable material coupled with the unisex design allows for ease of movement, which helps reduce fatigue during prolonged use. This ensures users can perform tasks efficiently without restriction.
In which specific environments should these coveralls be used?
They are particularly effective in environments where chemical handling is frequent, such as laboratories, manufacturing facilities, and workshops, providing necessary protection against spills and contact with hazardous materials.
Can these overalls be worn over regular clothing?
Yes, the XL size design allows for easy layering over regular clothing, ensuring additional comfort and protection against contaminants during work.


