Ansell Green Coverall, L
- RS Stock No.:
- 345-781
- Mfr. Part No.:
- GR40T-41151-04-G02
- Brand:
- Ansell
Subtotal (1 unit)*
£114.77
(exc. VAT)
£137.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.77 |
*price indicative
- RS Stock No.:
- 345-781
- Mfr. Part No.:
- GR40T-41151-04-G02
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | L | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | Alphatec 4000 - Model 151 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size L | ||
Product Type Disposable Overall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series Alphatec 4000 - Model 151 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Rear-entry multi-layer chemical protective suit providing a strong barrier against over 200 chemicals. Designed for maximum protection, it ensures safety in hazardous environments while maintaining comfort and durability.
CE CATEGORY III (Type 3 B, Type 4 B, Type 5 B, EN 1073 2, EN 14126, EN 1149 5)
Neoprene rubber face seal


