Ansell 2000 Overshoes - Model 400 White Disposable Overall, Coverall, 42/46
- RS Stock No.:
- 345-679
- Mfr. Part No.:
- WH20B-00400-00
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-679
- Mfr. Part No.:
- WH20B-00400-00
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 42/46 | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | 2000 Overshoes - Model 400 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 42/46 | ||
Product Type Disposable Overall | ||
Material Properties Chemical Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series 2000 Overshoes - Model 400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Overshoes designed with advanced breathable microporous laminate technology for superior protection and comfort in hazardous environments.
CE CATEGORY III (Type PB (6) B, EN 14126)
Moisture vapor permeable fabric
