L-Com Male DisplayPort to Male DisplayPort, PVC DisplayPort Cable, 3 m
- RS Stock No.:
- 297-571
- Mfr. Part No.:
- DPCAMM-3
- Brand:
- L-Com
Subtotal (1 unit)*
£102.27
(exc. VAT)
£122.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.27 |
*price indicative
- RS Stock No.:
- 297-571
- Mfr. Part No.:
- DPCAMM-3
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com DisplayPort cable M/M is engineered to facilitate high performance data transmission, ensuring vivid audio and video quality essential for todays tech driven environments. With a robust design tailored for optimal connectivity, this cable supports a wide range of applications, from home entertainment to professional audio visual setups. Built to endure the rigours of consistent use, it offers reliability that professionals and enthusiasts alike can trust.
Supports a wide temperature range which ensuring functionality across diverse environments
Optimised for high speed data transmission enhancing your viewing experience
Comes with multiple pairing options for flexible configuration
Approved for compliance with EU RoHS directive which ensuring environmental safety
Related links
- L-Com Male DisplayPort to Male DisplayPort 2 m
- L-Com Male DisplayPort to Male HDMI 3 m
- L-Com Male Male to Male DisplayPort 1 m
- L-Com Male Male to Female DisplayPort 500 mm
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
- RS PRO Male DisplayPort to Male DisplayPort 3 m
- Value Male DisplayPort to Male DisplayPort 3 m
- Roline Male DisplayPort to Male DisplayPort 3 m
