L-Com Male Male to Female DisplayPort, Polyvinyl Chloride DisplayPort Cable, 500 mm
- RS Stock No.:
- 297-810
- Mfr. Part No.:
- DP20P-MFP-BLK-05M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£37.11
(exc. VAT)
£44.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 212 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £37.11 | - |
| 10 + | £34.03 | 8% |
*price indicative
- RS Stock No.:
- 297-810
- Mfr. Part No.:
- DP20P-MFP-BLK-05M
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Male | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | EU RoHS DIRECTIVE (MOST RECENT RELEASED VERSION) | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Male | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Voltage 300V | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals EU RoHS DIRECTIVE (MOST RECENT RELEASED VERSION) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com DisplayPort 2.0 cable assembly provides a dependable connection for high definition video and audio transmission. Designed with a male to-female panel mount configuration, this cable guarantees ease of installation and convenience in various settings. Its robust PVC jacket ensures durability and resilience against wear and tear, making it ideal for both commercial and residential applications.
Compact length of 500mm facilitates efficient and tidy installations
Male to female configuration allows for versatile mounting options
Compatible with the latest DisplayPort technology for seamless connectivity
Designed for individual packaging which ensuring a pristine delivery condition
Ideal for both professional installations and home setups
Related links
- L-Com HD21 series - Male HDMI to Male HDMI Black
- StarTech.com Male DisplayPort to Male DisplayPort 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- RS PRO Male DisplayPort to Male DisplayPort 500 mm
- L-Com USB Cable USB 3.0 USB 500 mm
- RS PRO Male Mini DisplayPort to Male DisplayPort 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 500 mm
