L-Com Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS Stock No.:
- 287-037
- Mfr. Part No.:
- DPCAMM-2
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£84.36
(exc. VAT)
£101.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £84.36 |
| 10 + | £77.32 |
*price indicative
- RS Stock No.:
- 287-037
- Mfr. Part No.:
- DPCAMM-2
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com DisplayPort cable exemplifies precision engineering and robust design, tailored for high performance audio and video applications. Perfect for seamless connectivity between devices, it harnesses cutting edge technology to ensure superior signal integrity and consistent performance. Designed to meet the demands of professionals and enthusiasts alike, this cable supports expansive data rates for crystal clear visuals and reliable audio output.
Robust PVC jacket ensures durability and resistance to wear
Compatible with a range of devices for versatile usage
Temperature rated for reliability across diverse environments
Individual packaging promotes safe storage and transport
Commitment to sustainability with compliance to EU RoHS directives
Related links
- L-Com Male DisplayPort to Male DisplayPort 3 m
- StarTech.com Male DisplayPort to Male DisplayPort 2 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 2 m
- Roline Male DisplayPort to Male DisplayPort 2 m
- RS PRO Male DisplayPort to Female DisplayPort 2 m
- RS PRO Male DisplayPort to Male DisplayPort 2 m
- Molex Male DisplayPort to Male DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 2 m
