L-Com Male DisplayPort to Male HDMI, Low Smoke Zero Halogen DisplayPort Cable, 2 m
- RS Stock No.:
- 297-098
- Mfr. Part No.:
- VHA00014-2M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£62.70
(exc. VAT)
£75.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £62.70 | - |
| 10 + | £57.50 | 8% |
*price indicative
- RS Stock No.:
- 297-098
- Mfr. Part No.:
- VHA00014-2M
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | UL21118 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals UL21118 | ||
- COO (Country of Origin):
- CN
The L-Com DisplayPort to HDMI cable is a cost effective solution to send video signal from an existing source device to a projector or monitor, without the expense of upgrading to a new monitor. The cable offers high quality construction and supports high bandwidth video resolutions up to 1920x1200 or HDTV resolutions up to 1080p. An ideal component for solutions in auditoriums, conference rooms, or other applications. Features low smoke zero halogen cable jacketing.
Gold plated contact pins to minimise signal loss
Low Smoke Zero Halogen cable jacket
Fully moulded backshell construction is highly durable
4K 1080p video resolution
Related links
- L-Com Male DisplayPort to Male DisplayPort 2 m
- L-Com Male DisplayPort to Male DisplayPort 3 m
- L-Com Male DisplayPort to Male HDMI 3 m
- L-Com Male DisplayPort to Male DisplayPort 2 m
- RS PRO Male DisplayPort to Male DisplayPort 10 m
- RS PRO Male DisplayPort to Male DisplayPort 20 m
- RS PRO Male DisplayPort to Male DisplayPort 15 m
- Roline Male Plug to Male DisplayPort 1 m
