Siemens Display Backlighting, MTBF
- RS Stock No.:
- 559-699
- Mfr. Part No.:
- 6AV7272-5CB20-1AB1
- Brand:
- Siemens
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 559-699
- Mfr. Part No.:
- 6AV7272-5CB20-1AB1
- Brand:
- Siemens
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Display Backlighting | |
| Backlight Type | MTBF | |
| Height | 334mm | |
| Standards/Approvals | CE, CCC, UL, EAC, UKCA, RoHS, REACH | |
| Width | 540mm | |
| Series | 6AV7272-3DC20-1AB1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Display Backlighting | ||
Backlight Type MTBF | ||
Height 334mm | ||
Standards/Approvals CE, CCC, UL, EAC, UKCA, RoHS, REACH | ||
Width 540mm | ||
Series 6AV7272-3DC20-1AB1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Siemens 1FL6032 AC Motor 230V, Flange Mounting
- Siemens 1FL6044 AC Motor 230V, Flange Mounting
- Siemens 1FL6022 AC Motor 230V, Flange Mounting
- Siemens 1FL6042 AC Motor 230V, Flange Mounting
- Siemens 1FL6034 AC Motor 230V, Flange Mounting
- Siemens 1FL6024 AC Motor 230V, Flange Mounting
- Siemens Grey Plastic 3SU1801 Control Station Enclosure - 22 mm Diameter
- Siemens 3SE5 Series Round Plunger Switch IP40 400V ac, 10A
