TE Connectivity 8 Way Through Hole DIP Switch SPST, Flush Slide Actuator
- RS Stock No.:
- 795-2298
- Mfr. Part No.:
- 1-1825002-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£13.69
(exc. VAT)
£16.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 990 | £1.369 | £13.69 |
| 1000 - 2490 | £0.817 | £8.17 |
| 2500 - 9990 | £0.777 | £7.77 |
| 10000 - 24990 | £0.71 | £7.10 |
| 25000 + | £0.674 | £6.74 |
*price indicative
- RS Stock No.:
- 795-2298
- Mfr. Part No.:
- 1-1825002-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 8 | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Contact Material | Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Flush Slide | |
| Contact Current Rating | 100 mA @ 24 V dc | |
| Mechanical Life | 1000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 8 | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy | ||
Package Style DIP | ||
Actuator Type Flush Slide | ||
Contact Current Rating 100 mA @ 24 V dc | ||
Mechanical Life 1000Cycles | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- MY
