- RS Stock No.:
- 259-6355
- Mfr. Part No.:
- DS03-254-04BE
- Brand:
- CUI Devices
999999999 In stock - FREE next working day delivery available
Price Each (In a Tube of 40)
£0.729
(exc. VAT)
£0.875
(inc. VAT)
Units | Per unit | Per Tube* |
---|---|---|
40 - 40 | £0.729 | £29.16 |
80 - 80 | £0.693 | £27.72 |
120 + | £0.658 | £26.32 |
*price indicative
- RS Stock No.:
- 259-6355
- Mfr. Part No.:
- DS03-254-04BE
- Brand:
- CUI Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CUI devices DIP switches having a SPST switch with a pitch of 2.54 mm and having a mounting type of through hole. It consist of raised actuator type with a rated voltage of 24 V.
Pin length is right angle
The color is blue
operating temperature is -40°C to 85°C
The color is blue
operating temperature is -40°C to 85°C
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Actuator Type | Raised Actuator |
Related links
- CUI Devices 4 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- CUI Devices 4 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- CUI Devices 1 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- CUI Devices 8 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- CUI Devices 2 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- CUI Devices 2 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator
- CUI Devices 4 Way Surface Mount DIP Switch SPST, Flat Actuator
- CUI Devices PCB Terminal Block, 4-Contact, 5mm Pitch, PCB Mount