TE Connectivity 4 Way Through Hole DIP & SIP Switch DPDT, Lever Actuator
- RS Stock No.:
- 482-230
- Mfr. Part No.:
- 5-435470-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 25 units)*
£205.45
(exc. VAT)
£246.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £205.45 | £8.218 |
*price indicative
- RS Stock No.:
- 482-230
- Mfr. Part No.:
- 5-435470-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 4 | |
| Mounting Type | Through Hole | |
| Contact Configuration | DPDT | |
| Contact Material | Gold | |
| Package Style | DIP | |
| Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Configuration DPDT | ||
Contact Material Gold | ||
Package Style DIP | ||
Actuator Type Lever | ||
- COO (Country of Origin):
- MX
The TE Connectivity DIP SW ASSY-BLK LP ACT-4POS is a highly reliable and versatile switch assembly designed to cater to a range of electronic applications. Featuring a low-profile design, this product combines functionality with a robust construction made from durable materials such as polyester GF and copper alloy. With its four-position configuration and double pole-double throw capability, the switch provides excellent control options while ensuring a seamless user experience. This device is ideal for various switching applications where space is a constraint, offering both lightweight construction and outstanding performance.
Robust construction ensures durability in demanding environments
Designed for seamless integration into tight spaces
Double pole-double throw configuration facilitates versatile switching
Lever actuator style enhances ease of use and operation
Gold plating on contacts ensures superior conductivity and reliability
Tubular packaging method promotes safe transport and storage
Designed for seamless integration into tight spaces
Double pole-double throw configuration facilitates versatile switching
Lever actuator style enhances ease of use and operation
Gold plating on contacts ensures superior conductivity and reliability
Tubular packaging method promotes safe transport and storage
Related links
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch DPDT, Lever Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch SPST, Piano Actuator
- TE Connectivity 2 Way Surface Mount DIP & SIP Switch, Piano Actuator
- TE Connectivity 5 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 8 Way Surface Mount DIP & SIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Rocker Actuator
- TE Connectivity 4 Way Surface Mount DIP & SIP Switch
- TE Connectivity 6 Way Surface Mount DIP & SIP Switch, Piano Actuator
