TE Connectivity 6 Way Surface Mount DIP & SIP Switch

Subtotal (1 tube of 93 units)*

£230.43

(exc. VAT)

£276.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£230.43£2.478

*price indicative

RS Stock No.:
474-822
Mfr. Part No.:
2-2319764-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Positions

6

Mounting Type

Surface Mount

Package Style

DIP

COO (Country of Origin):
CN
The TE Connectivity Stackable piano DIP switch designed for precise electrical control applications. It features a gold flash contact plating and a black high-temperature nylon casing, ensuring durability and reliable performance. This side-actuated switch is ideal for industrial and electronic circuit configurations.

Compact design perfect for space constrained applications
Environmentally sealed to withstand harsh conditions
Designed for ease of integration with existing systems
High reliability ensures long term performance
Manufactured to meet stringent international standards
Compatible with a range of similar components for versatile use

Related links