RND Steel Top Hat DIN Rail, Top Hat Compatible, 500mm x 15mm x 6mm
- RS Stock No.:
- 492-374
- Mfr. Part No.:
- RND 465-00789
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 4)
£7.188
(exc. VAT)
£8.626
(inc. VAT)
- RS Stock No.:
- 492-374
- Mfr. Part No.:
- RND 465-00789
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Compatibility | Top Hat | |
| Length | 500mm | |
| Width | 15mm | |
| Height | 6mm | |
| DIN Rail Type | Top Hat | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Compatibility Top Hat | ||
Length 500mm | ||
Width 15mm | ||
Height 6mm | ||
DIN Rail Type Top Hat | ||
Material Steel | ||
The RND top hat rail system is designed to provide an efficient and versatile mounting solution for your electrical components. Crafted from robust steel and featuring a sleek silver finish, this rail combines strength with aesthetic appeal, ensuring durability in various applications. Its pierced hole pattern optimises ease of installation, making it compatible with a wide range of accessories and fittings. With dimensions that cater to standard setups, it facilitates a straightforward, hassle-free assembly while maintaining a secure fit for all components. This product stands as a reliable choice for both professionals and DIY enthusiasts alike, promoting organisational efficiency in control cabinets and junction boxes. Its precision-engineered specifications ensure it meets the rigorous demands of modern electrical installations, ultimately delivering peace of mind through quality craftsmanship.
Lightweight design promotes easy handling during installation
Supports a range of electrical configurations for customised setups
Provides reliable support in both industrial and domestic applications
Backed by a reputable manufacturer, ensuring quality and reliability
Supports a range of electrical configurations for customised setups
Provides reliable support in both industrial and domestic applications
Backed by a reputable manufacturer, ensuring quality and reliability
Related links
- RND Steel Top Hat DIN Rail, 250 mm x 35 mm x 8 mm
- Schneider Electric Perforated DIN Rail, Top Hat Compatible x 500mm x 30mm
- RND Phillips M4 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M4 Oval Stainless Steel Machine Screw BN 5952 x 6mm
- RND Hose Clamp 51mm Nominal Size Stainless Steel, Grey
- RND CY Control Cable 0.75 mm² 18 AWG 50 m, Grey Low Smoke Zero Halogen Sheath
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 6mm
- RND Heat Shrink Tube RND 465 Series
