Schneider Electric 63 VA Bell Transformer, 230 V ac Primary, 12 V Secondary, RoHS
- RS Stock No.:
- 865-275
- Mfr. Part No.:
- A9A15222W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£236.00
(exc. VAT)
£283.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £236.00 |
*price indicative
- RS Stock No.:
- 865-275
- Mfr. Part No.:
- A9A15222W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Primary Voltage | 230 V ac | |
| Product Type | Bell Transformer | |
| Secondary Voltage | 12 V | |
| Mount Type | DIN Rail | |
| Length | 89mm | |
| Power | 63VA | |
| Width | 90mm | |
| Depth | 60mm | |
| Modular Transformer Type | Bell | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Tunnel | |
| Maximum Operating Frequency | 50Hz | |
| Series | Acti9 | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Primary Voltage 230 V ac | ||
Product Type Bell Transformer | ||
Secondary Voltage 12 V | ||
Mount Type DIN Rail | ||
Length 89mm | ||
Power 63VA | ||
Width 90mm | ||
Depth 60mm | ||
Modular Transformer Type Bell | ||
Minimum Operating Temperature -20°C | ||
Termination Type Tunnel | ||
Maximum Operating Frequency 50Hz | ||
Series Acti9 | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Safety transformer designed for effective voltage conversion, catering specifically to a range of applications requiring reliable power supply management.
Rated operational voltage of 230 V AC 50 Hz ensures compatibility with standard power systems
Output voltage ranges from 12 to 24 V, maintaining +/- 5 % accuracy under load conditions
Built-in short-circuit protection enhances device safety during operation
Compact dimensions make installation easy on 35 mm symmetrical DIN rail systems
1
22
51
73
Related links
- Schneider Electric 25 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 40 VA Bell Transformer 12 V Secondary, RoHS
- Schneider Electric 16 VA Bell Transformer 8 V Secondary, RoHS
- ABB 8 VA Bell Transformer 12 V ac Secondary, Declaration of Conformity - CE
- RS PRO 63 VA DIN Rail Transformer 230 V Primary 24 V RoHS, ASNZS 61558..6 or
- Eaton 0 W DIN Rail Transformer 12 V Secondary, RoHS
- ABB 15 VA Bell Transformer 12 V Secondary, Declaration of Conformity - CE
- Comatec 63 VA DIN Rail Transformer 24 V ac Secondary EN61558-1 EN50581,
