Eaton 0 W DIN Rail Transformer, 230 V ac Primary, 12 V Secondary, RoHS

Subtotal (1 unit)*

£39.51

(exc. VAT)

£47.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.51

*price indicative

RS Stock No.:
259-389
Mfr. Part No.:
272484 TR-G2/24
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage

230 V ac

Product Type

DIN Rail Transformer

Secondary Voltage

12 V

Mount Type

DIN Rail

Length

55mm

Power

0W

Width

54mm

Depth

90mm

Minimum Operating Temperature

-25°C

Modular Transformer Type

Standard Bell Ringing

Weight

608g

Standards/Approvals

RoHS

Maximum Operating Temperature

35°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton distribution transformer is a cutting-edge solution designed for maximum efficiency in voltage conversion for various applications. This model stands out due to its robust construction and modular design, making it suitable for both professional and residential settings. With a primary voltage rating of 230V and versatile secondary voltage options of 12V and 24V, it caters to a wide range of electrical requirements. Additionally, the temperature protection feature enhances safety, ensuring optimal performance even in challenging conditions. The transformer is distinguished by its compact dimensions, allowing for easy installation where space is at a premium. Whether you need it for lighting, control circuits, or other electrical devices, this transformer is engineered to deliver reliable power with exceptional compliance to international standards.

Short-circuit protection ensures enhanced safety and operational reliability

Temperature protection helps maintain performance in varying environmental conditions

Modular version allows for flexibility in installation and maintenance

Designed for surface mounting, optimising installation efficiency

Features a heat dissipation capacity tailored for various operational demands

RoHS compliant, contributing to environmentally responsible usage

Multi-voltage options provide versatility in powering different devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy