Allen Bradley 1492-L3-W 1492 Series White, 2.5mm²
- RS Stock No.:
- 220-4395
- Mfr. Part No.:
- 1492-L3-W
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£111.00
(exc. VAT)
£133.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £1.11 | £111.00 |
*price indicative
- RS Stock No.:
- 220-4395
- Mfr. Part No.:
- 1492-L3-W
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | White | |
| Series | 1492 | |
| American Wire Gauge | 30 → 12AWG | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Current Rating | 27A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour White | ||
Series 1492 | ||
American Wire Gauge 30 → 12AWG | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Current Rating 27A | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 30 AWG to 12 AWG wire range.
Standard Feedthrough
Related links
- Allen Bradley 1492-L3Q-W 1492 Series White Spring Clamp Termination IECEx
- Allen Bradley 1492-L3T-W 1492 Series White Spring Clamp Termination IECEx
- Allen Bradley 1492-LD3-W 1492 Series White Feed Through Termination, ATEX
- Allen Bradley 1492-LD2-W 1492 Series White Feed Through Termination
- Allen Bradley 1492-LD4-W 1492 Series White Spring Clamp Termination
- Allen Bradley 1492-L2-W 1492 Series White Spring Clamp Termination IECEx
- Allen Bradley 1492-L4Q-W 1492 Series White Spring Clamp Termination IECEx
- Allen Bradley 1492-L4-W 1492 Series White Spring Clamp Termination IECEx
