Allen Bradley 1492-HM2RA122 1492 Series Red, Spring Clamp Termination, ATEX, IECEx

Subtotal (1 unit)*

£16.09

(exc. VAT)

£19.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.09

*price indicative

RS Stock No.:
220-4289
Mfr. Part No.:
1492-HM2RA122
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Red

Series

1492

American Wire Gauge

30 → 22AWG

Termination Method

Spring Clamp

Fused

No

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
CN
The Rockwell Automation Double Circuit Resistor Block has Code 2, Carbon Fixed Resistor and 30 to 12 AWG Wire range

Double Circuit Resistor Block

Related links