Allen Bradley 1492-L10-RE 1492 Series Red, 10mm², Spring Clamp Termination, ATEX, IECEx

Subtotal (1 pack of 25 units)*

£48.50

(exc. VAT)

£58.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£1.94£48.50

*price indicative

RS Stock No.:
220-4318
Mfr. Part No.:
1492-L10-RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Red

Series

1492

American Wire Gauge

16 → 6AWG

Termination Method

Spring Clamp

Cable CSA

10mm²

Fused

No

Current Rating

60A

Voltage Rating

800 V

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
RO
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 22 AWG to 8 AWG wire range.

Standard Feedthrough

Related links