Allen Bradley 1492-L10-BR 1492 Series Brown, 10mm², Spring Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 220-4315
- Mfr. Part No.:
- 1492-L10-BR
- Brand:
- Allen Bradley
Subtotal (1 pack of 25 units)*
£38.275
(exc. VAT)
£45.925
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £1.531 | £38.28 |
*price indicative
- RS Stock No.:
- 220-4315
- Mfr. Part No.:
- 1492-L10-BR
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Brown | |
| Series | 1492 | |
| American Wire Gauge | 16 → 6AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 10mm² | |
| Fused | No | |
| Voltage Rating | 800 V | |
| Current Rating | 60A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Brown | ||
Series 1492 | ||
American Wire Gauge 16 → 6AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 10mm² | ||
Fused No | ||
Voltage Rating 800 V | ||
Current Rating 60A | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- RO
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 22 AWG to 8 AWG wire range.
Standard Feedthrough
Related links
- Allen Bradley 1492-L4-BR 1492 Series Brown Spring Clamp Termination IECEx
- Allen Bradley 1492-L2-BR 1492 Series Brown Spring Clamp Termination IECEx
- Allen Bradley 1492-L2T-BR 1492 Series Brown Spring Clamp Termination IECEx
- Allen Bradley 1492-L4Q-BR 1492 Series Brown Spring Clamp Termination IECEx
- Allen Bradley 1492-L3-BR 1492 Series Brown Spring Clamp Termination IECEx
- Allen Bradley 1492-L3Q-BR 1492 Series Brown Spring Clamp Termination IECEx
- Allen Bradley 1492-L10 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L10-W 1492 Series White Spring Clamp Termination IECEx
