Allen Bradley 1492-L10-B 1492 Series Blue, 10mm², Spring Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 220-4313
- Mfr. Part No.:
- 1492-L10-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 25 units)*
£50.25
(exc. VAT)
£60.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £2.01 | £50.25 |
*price indicative
- RS Stock No.:
- 220-4313
- Mfr. Part No.:
- 1492-L10-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Blue | |
| Series | 1492 | |
| American Wire Gauge | 16 → 6AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 10mm² | |
| Fused | No | |
| Voltage Rating | 800 V | |
| Current Rating | 60A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Blue | ||
Series 1492 | ||
American Wire Gauge 16 → 6AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 10mm² | ||
Fused No | ||
Voltage Rating 800 V | ||
Current Rating 60A | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- RO
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 22 AWG to 8 AWG wire range.
Standard Feedthrough
Related links
- Allen Bradley 1492-L10 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L10-W 1492 Series White Spring Clamp Termination IECEx
- Allen Bradley 1492-L10-G 1492 Series Green Spring Clamp Termination IECEx
- Allen Bradley 1492-L10-BR 1492 Series Brown Spring Clamp Termination IECEx
- Allen Bradley 1492-L10-BL 1492 Series Black Spring Clamp Termination IECEx
- Allen Bradley 1492-L10-RE 1492 Series Red Spring Clamp Termination IECEx
- Allen Bradley 1492-L10-OR 1492 Series Orange Spring Clamp Termination IECEx
- Allen Bradley 1492-L2-B 1492 Series Blue Spring Clamp Termination IECEx
