Allen Bradley 1492-L16-RE 1492 Series Red, 16mm², Spring Clamp Termination, ATEX, IECEx

Subtotal (1 pack of 25 units)*

£70.00

(exc. VAT)

£84.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
25 +£2.80£70.00

*price indicative

RS Stock No.:
220-4325
Mfr. Part No.:
1492-L16-RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Red

Series

1492

American Wire Gauge

14 → 4AWG

Termination Method

Spring Clamp

Cable CSA

16mm²

Fused

No

Voltage Rating

800 V

Current Rating

76A

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
RO
The Rockwell Automation Spring Clamp Terminal Block One-Circuit Feed-Through Block has 14 AWG to 4 AWG wire range.

Standard Feedthrough

Related links