Allen Bradley 1492-CD8 1492 Series White, 0.5 → 6mm², Screw Termination, Fused
- RS Stock No.:
- 220-4250
- Mfr. Part No.:
- 1492-CD8
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£235.50
(exc. VAT)
£282.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.71 | £235.50 |
*price indicative
- RS Stock No.:
- 220-4250
- Mfr. Part No.:
- 1492-CD8
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | White | |
| Series | 1492 | |
| American Wire Gauge | 22 → 10AWG | |
| Termination Method | Screw | |
| Cable CSA | 0.5 → 6mm² | |
| Fused | Yes | |
| Voltage Rating | 600 V | |
| Current Rating | 35A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour White | ||
Series 1492 | ||
American Wire Gauge 22 → 10AWG | ||
Termination Method Screw | ||
Cable CSA 0.5 → 6mm² | ||
Fused Yes | ||
Voltage Rating 600 V | ||
Current Rating 35A | ||
- COO (Country of Origin):
- CN
The Rockwell Automation Terminal Block, Rail Mount has 1-Pole, 100A, 600V, with 12 to 1/0 AWG, Tubular Screw with Pressure Plate.
Fuse Block
Related links
- Allen Bradley 1492-CD3 1492 Series White Screw Termination
- Allen Bradley 1492-LAFB624 1492 Series White Screw Termination, Fused
- Allen Bradley 1492-CE6 1492 Series White Screw Termination, Fused
- Allen Bradley 1492-CD3G 1492 Series Green Screw Termination
- Allen Bradley 1492-CD3BL 1492 Series Black Screw Termination
- Allen Bradley 1492-CE2 1492 Series White Screw Termination, Fused
- Allen Bradley 1492-CA1175 1492 Series White Screw Termination
- Allen Bradley 1492-CA1L 1492 Series White Screw Termination
