Allen Bradley 1492-CD3G 1492 Series Green, 0.5 → 6mm², Screw Termination

Subtotal (1 pack of 50 units)*

£242.50

(exc. VAT)

£291.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.85£242.50

*price indicative

RS Stock No.:
220-4249
Mfr. Part No.:
1492-CD3G
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green

Series

1492

American Wire Gauge

22 → 10AWG

Termination Method

Screw

Cable CSA

0.5 → 6mm²

Fused

No

Voltage Rating

600 V

Current Rating

35A

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Rail Mount has 1-Pole, 100A, 600V, with 22 to 10 AWG, Tubular Screw with Pressure Plate has green colour.

Screw Terminal With Screw

Related links