Allen Bradley 1492-CE6 1492 Series White, 0.5 → 1mm², Screw Termination, Fused

Subtotal (1 pack of 10 units)*

£167.70

(exc. VAT)

£201.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£16.77£167.70

*price indicative

RS Stock No.:
220-4252
Mfr. Part No.:
1492-CE6
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

White

Series

1492

American Wire Gauge

22 → 10AWG

Termination Method

Screw

Cable CSA

0.5 → 1mm²

Fused

Yes

Voltage Rating

600 V

COO (Country of Origin):
CN
The Rockwell Automation Terminal Block, Rail Mount has 1-Pole, 10A, 600V, with 12 to 10 AWG, Tubular Screw with Pressure Plate.

Fuse Block

Related links