Allen Bradley 1492-WM3-BR 1492-W Series Brown, Screw Termination

Subtotal (1 pack of 50 units)*

£113.00

(exc. VAT)

£135.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.26£113.00

*price indicative

RS Stock No.:
220-2509
Mfr. Part No.:
1492-WM3-BR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Brown

American Wire Gauge

20 → 14AWG

Series

1492-W

Termination Method

Screw

Voltage Rating

500 V

Current Rating

24A

COO (Country of Origin):
DO
The Rockwell Automation 1492-W feed-through IEC terminal block has brown colour. It is single-circuit terminal block and has wire range in between 24-12 AWG.

IEC certified

Related links