Allen Bradley 1492-W16S-BR 1492-W Series Brown, Screw Termination

Subtotal (1 pack of 50 units)*

£233.00

(exc. VAT)

£279.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.66£233.00

*price indicative

RS Stock No.:
220-2461
Mfr. Part No.:
1492-W16S-BR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Brown

Series

1492-W

American Wire Gauge

14 → 4AWG

Termination Method

Screw

Voltage Rating

800 V

Current Rating

76A

COO (Country of Origin):
DO
The Rockwell Automation 1492-W feed-through IEC terminal block has brown colour. It is single-circuit terminal block and has wire range in between 14-4 AWG.

IEC certified
Space saver

Related links