Allen Bradley 1492-W6-BR 1492-W Series Brown, Screw Termination

Subtotal (1 pack of 50 units)*

£95.50

(exc. VAT)

£114.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.91£95.50

*price indicative

RS Stock No.:
220-2489
Mfr. Part No.:
1492-W6-BR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Brown

American Wire Gauge

24 → 10AWG

Series

1492-W

Termination Method

Screw

Current Rating

40A

Voltage Rating

600 V

COO (Country of Origin):
MX
The Rockwell Automation 1492-W feed-through IEC terminal block has brown colour. It is single-circuit terminal block and has wire range in between 22-10 AWG.

IEC certified
Space saver

Related links