Allen Bradley 1492-W4TW 1492-W Series Grey, Screw Termination
- RS Stock No.:
- 220-2483
- Mfr. Part No.:
- 1492-W4TW
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£135.00
(exc. VAT)
£162.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.70 | £135.00 |
*price indicative
- RS Stock No.:
- 220-2483
- Mfr. Part No.:
- 1492-W4TW
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| American Wire Gauge | 12AWG | |
| Series | 1492-W | |
| Termination Method | Screw | |
| Current Rating | 32A | |
| Voltage Rating | 800 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
American Wire Gauge 12AWG | ||
Series 1492-W | ||
Termination Method Screw | ||
Current Rating 32A | ||
Voltage Rating 800 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Rockwell Automation feed through with 3 connection points - 2 on One side terminal block has grey colour. It has 6 x 52.1 x 41.6 mm dimension. It has 1 pole and screw type connection.
IEC certified
Related links
- Allen Bradley 1492-WD4 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WTF3 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WR3 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WKD6 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-W4 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-W3 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WM3 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-W6 1492-W Series Grey, Screw Termination
