Allen Bradley 1492-W16S 1492-W Series Grey, Screw Termination
- RS Stock No.:
- 220-2458
- Mfr. Part No.:
- 1492-W16S
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£235.50
(exc. VAT)
£282.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.71 | £235.50 |
*price indicative
- RS Stock No.:
- 220-2458
- Mfr. Part No.:
- 1492-W16S
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| American Wire Gauge | 14 → 4AWG | |
| Series | 1492-W | |
| Termination Method | Screw | |
| Current Rating | 76A | |
| Voltage Rating | 800 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
American Wire Gauge 14 → 4AWG | ||
Series 1492-W | ||
Termination Method Screw | ||
Current Rating 76A | ||
Voltage Rating 800 V | ||
- COO (Country of Origin):
- DO
The Rockwell Automation feed through - single circuit terminal block has grey colour. It has 1 pole. It has 11 x 47.6 x 41 mm dimension. It has screw type connection.
Space saver
IEC certified
IEC certified
Related links
- Allen Bradley 1492-W16S-W 1492-W Series White, Screw Termination
- Allen Bradley 1492-WD4 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WR3 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WM3 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WTS3LP 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WTF3 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WKD6 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-W4 1492-W Series Grey, Screw Termination
