Allen Bradley 1492-P2Q 1492-P Series Grey, 1.5mm², Push In Termination, ATEX

Subtotal (1 pack of 100 units)*

£152.00

(exc. VAT)

£182.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£1.52£152.00

*price indicative

RS Stock No.:
220-1862
Mfr. Part No.:
1492-P2Q
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492-P

American Wire Gauge

26 → 14AWG

Termination Method

Push In

Cable CSA

1.5mm²

Voltage Rating

300 V

Current Rating

13 A, 15 A, 17.5 A

Hazardous Area Certification

ATEX

COO (Country of Origin):
RO

Rockwell Automation IEC 1492-P2Q Single-Level Feed-Through Terminal Block


For better wiring efficiency, time-savings, and improved connection reliability try the 1492-P2Q terminal block by Rockwell Automation.

The 1492-P2Q unit is a single-level feed-through terminal block, in grey. This block uses convenient push-in connectivity which requires low insertion force and no need for retightening. The terminals are located on the front for optimal visibility. This unit also features plastic actuators which provide shock prevention, making it a safe addition to your control cabinet. Installation can be up to 65% faster when this terminal block is installed with a ferrule, so you can save valuable time. It has a wide housing temperature range of -60 to 130 °C (-76…266°F) for greater versatility.
Dimensions (W x H x L): 3.5 x 33.5 x 67.5 mm

Features and Benefits:


• ONE-hand, ONE-second insertion
• 2 connection points on each side
• DIN rail mounting enables simple installation
• Suitable for single-circuit feed-through applications

What is a DIN rail?


A DIN rail is a component rail-mounting system for equipment cabinet racks. ’DIN’ refers to ’Deutsche Institut für Normung’, which is a global industry standard. They are made up of a long metal strip to which electrical and industrial control products can be attached, such as terminal blocks, circuit breakers, power supplies, and more. They are a convenient mounting method as components can be snapped or slid into place, and they are also space-saving.

Related links