Allen Bradley 1492-P16D 1492-P Series DIN Rail Terminal Block Grey, 16mm², 1-Level, Push-in, ATEX
- RS Stock No.:
- 220-1848
- Mfr. Part No.:
- 1492-P16D
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£64.24
(exc. VAT)
£77.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £3.212 | £64.24 |
*price indicative
- RS Stock No.:
- 220-1848
- Mfr. Part No.:
- 1492-P16D
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| Product Type | DIN Rail Terminal Block | |
| Sub Type | Single-Level Feed Through | |
| Number of Levels | 1 | |
| Voltage | 550, 600, 800V | |
| Series | 1492-P | |
| Minimum Wire Size AWG | 18AWG | |
| Cable CSA | 16mm² | |
| Fused | No | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Terminal Block Current | 76A | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | IECEX, UL, ATEX, CSA, IEC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
Product Type DIN Rail Terminal Block | ||
Sub Type Single-Level Feed Through | ||
Number of Levels 1 | ||
Voltage 550, 600, 800V | ||
Series 1492-P | ||
Minimum Wire Size AWG 18AWG | ||
Cable CSA 16mm² | ||
Fused No | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Terminal Block Current 76A | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals IECEX, UL, ATEX, CSA, IEC | ||
- COO (Country of Origin):
- RO
The Rockwell Automation IEC feed through terminal block having push in connection. It has housing temperature range from -60 to130 °C
Wire strip length is 18 mm
Related links
- Allen Bradley 1492-P16D-B 1492-P Series DIN Rail Terminal Block Blue 1-Level ATEX
- Allen Bradley 1492-P16 1492-P Series DIN Rail Terminal Block Grey 1-Level ATEX
- Allen Bradley 1492-P16T 1492-P Series DIN Rail Terminal Block Grey 1-Level ATEX
- Allen Bradley 1492-P31P 1492-P Series DIN Rail Terminal Block Grey 1-Level ATEX
- Allen Bradley 1492-P3Q 1492-P Series DIN Rail Terminal Block Grey 1-Level ATEX
- Allen Bradley 1492-P10T 1492-P Series DIN Rail Terminal Block Grey 1-Level ATEX
- Allen Bradley 1492-P2Q 1492-P Series DIN Rail Terminal Block Grey 1-Level ATEX
- Allen Bradley 1492-P3 1492-P Series DIN Rail Terminal Block Grey 1-Level ATEX
