Allen Bradley 1492-P16-BL 1492-P Series Black, 16mm², Push In Termination, ATEX
- RS Stock No.:
- 220-1847
- Mfr. Part No.:
- 1492-P16-BL
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£58.80
(exc. VAT)
£70.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £2.94 | £58.80 |
*price indicative
- RS Stock No.:
- 220-1847
- Mfr. Part No.:
- 1492-P16-BL
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Black | |
| American Wire Gauge | 18 → 6AWG | |
| Series | 1492-P | |
| Termination Method | Push In | |
| Cable CSA | 16mm² | |
| Current Rating | 62 A, 64 A, 76 A | |
| Voltage Rating | 1 kV, 550 V, 600 V | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Black | ||
American Wire Gauge 18 → 6AWG | ||
Series 1492-P | ||
Termination Method Push In | ||
Cable CSA 16mm² | ||
Current Rating 62 A, 64 A, 76 A | ||
Voltage Rating 1 kV, 550 V, 600 V | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation IEC feed through terminal block having push in connection. It has housing temperature range from -60 to130 °C
Wire strip length is 18 mm
Related links
- Allen Bradley 1492-P16-B 1492-P Series Blue Push In Termination, ATEX
- Allen Bradley 1492-P16-W 1492-P Series White Push In Termination, ATEX
- Allen Bradley 1492-P16-G 1492-P Series Green Push In Termination, ATEX
- Allen Bradley 1492-P16-Y 1492-P Series Yellow Push In Termination, ATEX
- Allen Bradley 1492-P16 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P16-OR 1492-P Series Orange Push In Termination, ATEX
- Allen Bradley 1492-P16-RE 1492-P Series Red Push In Termination, ATEX
- Allen Bradley 1492-P3-BL 1492-P Series Black Push In Termination, ATEX
