Phoenix Contact 1313179 Grey, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 609-270
- Mfr. Part No.:
- 1313179
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£362.57
(exc. VAT)
£435.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £362.57 | £7.251 |
*price indicative
- RS Stock No.:
- 609-270
- Mfr. Part No.:
- 1313179
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Knife-disconnect terminal block is designed for efficient circuit disconnection with a nominal voltage of 400 V and a nominal current of 16 A. It features a convenient push-in connection method and supports a rated cross-section of 2.5 mm², accommodating wire sizes from 0.14 mm² to 4 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, this terminal block is available in green for clear identification in electrical installations.
Compact design and front connection enable wiring in a confined space
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
Related links
- Phoenix Contact 1087698 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1446169 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1446168 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1429436 MPTD Series Grey 1-Level, Push In Termination
- Phoenix Contact 1429441 MPTD Series Grey 1-Level, Push In Termination
- Phoenix Contact 1429438 MPTD Series Grey 1-Level, Push In Termination
- Phoenix Contact 1446170 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 3210230 PTT 2.5-L/TG Series Grey 1-Level, Push In Termination


