Phoenix Contact 1446170 PT Series Grey, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 520-975
- Mfr. Part No.:
- 1446170
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£356.30
(exc. VAT)
£427.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £356.30 | £7.126 |
*price indicative
- RS Stock No.:
- 520-975
- Mfr. Part No.:
- 1446170
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | PT | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
Series PT | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact knife-disconnect terminal block is designed for seamless integration into compact applications while ensuring optimal performance. With its innovative push-in connection method, it allows for tool-free wiring of solid conductors and ferrules, making installation quick and efficient. This product features two disconnect zones for increased operational safety and is rated for a nominal voltage of 400 V and 16 A thermal continuous current. Crafted from high-quality materials, the terminal block ensures durability and compliance with rigorous industry standards, making it ideal for various applications across diverse environments. The compact design not only enhances the user experience but also allows for a secure fit in confined spaces, providing flexibility without compromising functionality.
Compact design optimised for wiring in tighter spaces
Double function shaft enables easy testing options for reliable performance
Compliant with environmental regulations, ensuring eco-friendly use
Flammability rating according to UL 94 V0 for enhanced safety
Mechanical strength tested to withstand demanding operational conditions
Approved for various use groups, meeting diverse application requirements
Flexible connection options cater to various conductor types and sizes
Double function shaft enables easy testing options for reliable performance
Compliant with environmental regulations, ensuring eco-friendly use
Flammability rating according to UL 94 V0 for enhanced safety
Mechanical strength tested to withstand demanding operational conditions
Approved for various use groups, meeting diverse application requirements
Flexible connection options cater to various conductor types and sizes
Related links
- Phoenix Contact 1446168 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1087698 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1446169 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1336388 PT Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336406 PT Series Grey 4-Level, Push In Termination
- Phoenix Contact 1076793 PT Series Grey 1-Level, Push In Termination
- WAGO 2002-7111 TOPJOB S Series Grey 1-Level, Push In Termination
- Phoenix Contact 1429436 MPTD Series Grey 1-Level, Push In Termination


