Phoenix Contact 1429438 MPTD Series Grey, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 520-971
- Mfr. Part No.:
- 1429438
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£115.81
(exc. VAT)
£138.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £115.81 | £2.316 |
*price indicative
- RS Stock No.:
- 520-971
- Mfr. Part No.:
- 1429438
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Series | MPTD | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Series MPTD | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Miniature feed-through terminal block stands out due to its compact design, making it an ideal choice for applications requiring space-saving solutions. With robust insulation and superior electrical properties, it excels in delivering reliable performance even in demanding environments. Designed with up to four connections, this terminal block ensures flexibility and ease of use, accommodating varying conductor cross-sections effectively. Featuring push-in connection technology, it guarantees swift and tool-free connections, enabling efficient installation processes.
Rated for high surge voltages, ensuring reliability in challenging environments
Temperature range of operation allows for use in extreme conditions
Enhanced testing options available for all standard test probes
Benefits from clear marking grooves for easy identification of each terminal point
Optimal flammability ratings contribute to safety in electrical installations
Temperature range of operation allows for use in extreme conditions
Enhanced testing options available for all standard test probes
Benefits from clear marking grooves for easy identification of each terminal point
Optimal flammability ratings contribute to safety in electrical installations
Related links
- Phoenix Contact 1429436 MPTD Series Grey 1-Level, Push In Termination
- Phoenix Contact 1429441 MPTD Series Grey 1-Level, Push In Termination
- Phoenix Contact 1429439 MPTD Series Blue 1-Level, Push In Termination
- Phoenix Contact 1429437 MPTD Series Blue 1-Level, Push In Termination
- Phoenix Contact 1429434 MPTD Series Yellow 1-Level, Push In Termination
- Phoenix Contact 1429442 MPTD Series Blue 1-Level, Push In Termination
- Phoenix Contact 1429443 MPTD Series Black 2.5mm² Push In Termination
- Phoenix Contact 1429430 MPTD Series Blue 1-Level, Push In Termination


