Phoenix Contact 1429442 MPTD Series Blue, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 520-972
- Mfr. Part No.:
- 1429442
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£113.54
(exc. VAT)
£136.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £113.54 | £2.271 |
*price indicative
- RS Stock No.:
- 520-972
- Mfr. Part No.:
- 1429442
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Series | MPTD | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Series MPTD | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Mini Feed Through Terminal Block exemplifies compact design without compromising on functionality. Ideal for modular applications, it offers four connections in a single row, making it a space-efficient solution for various electrical setups. With a nominal voltage of 800 V and a current rating of 24 A, this product ensures reliability and efficiency. The innovative push-in connection technology allows for quick, tool-free installation and guarantees a secure connection, minimising maintenance needs. Constructed from high-quality materials, it not only meets rigorous safety standards but is also designed to withstand extreme environmental conditions, making it suitable for a wide range of applications. With clearly marked grooves at each terminal point, it facilitates ease of use and quicker identification during installation, ensuring that your work is both efficient and hassle-free.
Designed for modular applications allowing for personalised configurations
Compact form maximising space savings in panel installations
Enhanced conductor connection with maintenance-free push-in technology
Rugged construction capable of withstanding temperatures as low as -60 °C
Provides clear arrangement and identification with terminal point marking grooves
Flexible conductor compatibility accommodating various cross-sectional areas
Ex-certified accessories ensure compliance for hazardous locations
Mechanical reliability proven through rigorous testing standards
Compact form maximising space savings in panel installations
Enhanced conductor connection with maintenance-free push-in technology
Rugged construction capable of withstanding temperatures as low as -60 °C
Provides clear arrangement and identification with terminal point marking grooves
Flexible conductor compatibility accommodating various cross-sectional areas
Ex-certified accessories ensure compliance for hazardous locations
Mechanical reliability proven through rigorous testing standards
Related links
- Phoenix Contact 1429439 MPTD Series Blue 1-Level, Push In Termination
- Phoenix Contact 1429437 MPTD Series Blue 1-Level, Push In Termination
- Phoenix Contact 1429430 MPTD Series Blue 1-Level, Push In Termination
- WAGO 2002-7214 TOPJOB S Series Blue 1-Level, Push In Termination
- Phoenix Contact 1462726 XT Series Blue 1-Level, Push-X Termination
- Phoenix Contact 1462716 XT Series Blue 1-Level, Push-X Termination
- Phoenix Contact 1073554 5-NS 35 2.5mm² Push In Termination
- Phoenix Contact 1073605 5-NS 15 2.5mm² Push In Termination


