Phoenix Contact 1462726 XT Series Blue, 2.5mm², 1-Level, Push-X Termination

Subtotal (1 pack of 50 units)*

£368.33

(exc. VAT)

£442.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£368.33£7.367

*price indicative

RS Stock No.:
520-110
Mfr. Part No.:
1462726
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Number of Levels

1

Series

XT

American Wire Gauge

20 → 12AWG

Termination Method

Push-X

Cable CSA

2.5mm²

COO (Country of Origin):
CN
The Phoenix Contact Knife-disconnect terminal block offers a robust solution for electrical connectivity with its compact design, making it ideal for confined spaces. Featuring a push-X connection method, it ensures reliable performance while accommodating various conductor sizes. With a nominal voltage of 500 V and a nominal current rating of 20 A, this product can handle demanding electrical applications. The innovative double function shaft provides an additional test point for enhanced safety and efficiency. Specifically tailored for mounting on the NS 35/7.5 and NS 35/15 rails, this terminal block showcases not only functionality but also a striking blue colour that enhances visibility in installations.

Complies with international electrical standards for diverse applications
Manufactured from flame-retardant materials for added safety
Optimised for flexible and rigid conductor connections to cater to different needs
Withstands temperature rises during operation, ensuring longevity
Features excellent mechanical strength for reliability in dynamic conditions

Related links